Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794681-2

02P MICRO MNL ASSY,VRT,THRU,LF

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
02P MICRO MNL ASSY,VRT,THRU,LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 2
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 37946812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-794681-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    533
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    HDR
  • Number of Contacts:
    2
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794681-2 RoHS compliant?
Yes, 3-794681-2 is RoHS compliant.
What is the lead time for 3-794681-2?
The standard lead time for 3-794681-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 211
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1466
14 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.825
250
$1.820
500
$1.815
1,000
$1.811
1,466
$1.806
2,932
$0.956
4,398
$0.673
5,863 +
$0.659
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!