- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794680-8
TE Connectivity / AMP Brand
3-794680-8
Conn HDR and Receptacle 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Box/Tray
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 8
- Number of Rows = Dual
- Vertical Mount Angle
- Mount Style = Through-Hole
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-794680-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
234 |
| Type: | Shrouded Header (4 Sides)3594 |
| Maximum Voltage Rating: | 2503584VDC,2503584VAC |