- Home ›
- All Products›
- 3-794679-8
TE Connectivity / AMP Brand
3-794679-8
08P MICRO MNL ASSY,R/A,THRU,LF
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
08P MICRO MNL ASSY,R/A,THRU,LF
Search Keywords: 37946798
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-794679-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
234 |
| Packaging Quantity: | 234 |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| UL Flammability Rating: | UL 94V-0 |
| Connector System: | Wire-to-Board |
| Connector Mounting Type: | Board Mount |
| Panel Mount Feature: | Without |
| Number of Positions: | 8 |
| PCB Contact Termination Area Plating Material: | Tin |
| Connector & Housing Type: | Plug |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Multiple Contact Types: | Without |
| Sealable: | No |
| Mating Retention Type: | Locking Tab |
| PCB Mount Retention: | With |
| Strain Relief: | Without |
| Number of Power Positions: | 8 |
| Rectangular Power Connector Type: | Header |
| Mating Alignment: | With |
| UL Rating: | Recognized |
| PCB Mount Orientation: | Right Angle |
| Mating Retention: | With |
| Contact Current Rating (Max): | 5 A |
| Circuit Application: | Power |
| Mating Alignment Type: | Polarization |
| Housing Color: | Black |
| Number of Rows: | 2 |
| Housing Material: | High Temperature Nylon |
| Contact Mating Area Plating Material: | Gold |
| PCB Mount Retention Type: | Boardlock |
| Contact Type: | Pin |
| PCB Mount Alignment: | Without |
| Contact Retention Within Housing: | Without |
| Header Type: | Fully Shrouded |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Termination Post & Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Centerline (Pitch): | .118 in, 3 mm |
| Contact Mating Area Plating Material Thickness: | 30 µin, .76 µm |
| Row-to-Row Spacing: | .118 in, 3 mm |
| Wire Size: | 30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm² |
| Operating Voltage: | 250 VAC, 250 VDC |
| Packaging Method: | Box & Tray , Tray |
| CSA Rating: | Certified , LR 7189 |
| Agency/Standard: | CNR , USR |
| PCB Contact Termination Area Plating Material Thickness: | 100 µin, 2.54 µm |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Approved Standards: | UL E28476 |
| Glow Wire Material Rating: | Material with GWFI 850°C , Material with GWIT ≥ 775°C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-794679-8 RoHS compliant?
Yes, 3-794679-8 is RoHS compliant.
What is the lead time for 3-794679-8?
The standard lead time for 3-794679-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
644
13 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
644
$6.35
1,287
$3.36
1,931
$2.37
2,574 +
$2.32
Click for Quote
Log in
to unlock special pricing