- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794677-2
TE Connectivity / AMP Brand
3-794677-2
2POS MICRO MNL ASSY,R/A,THRU
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
2POS MICRO MNL ASSY,R/A,THRU
Search Keywords: 37946772
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-794677-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
533 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 3-794677-2 RoHS compliant?
Yes, 3-794677-2 is RoHS compliant.
What is the lead time for 3-794677-2?
The standard lead time for 3-794677-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1466
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1,466
$1.0111
2,932
$0.6222
4,398
$0.4926
5,863 +
$0.4827
Click for Quote
Log in
to unlock special pricing
Accessories