- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794637-8
TE Connectivity / AMP Brand
3-794637-8
08P MICRO MNL ASSY,VRT,SMT LF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
08P MICRO MNL ASSY,VRT,SMT LF
Search Keywords: 37946378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794637-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-794637-8 RoHS compliant?
Yes, 3-794637-8 is RoHS compliant.
What is the lead time for 3-794637-8?
The standard lead time for 3-794637-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 10
Stock lot only:
9
Minimum Order Quantity:
10
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$2.376
10
$2.160
50
$2.060
175
$1.990
350
$1.950
525
$1.920
1,050
$1.880
2,625
$1.830
5,075 +
$1.790
Click for Quote
Log in
to unlock special pricing