Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794637-2

The 3-794637-2 is a 2-position, dual-row, right-angle SMT wire-to-board header with 30μ gold plating from the Micro MATE-N-LOK ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
The 3-794637-2 is a 2-position, dual-row, right-angle SMT wire-to-board header with 30μ gold plating from the Micro MATE-N-LOK 3mm connector system.
Search Keywords: 37946372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794637-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 2
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794637-2 RoHS compliant?
Yes, 3-794637-2 is RoHS compliant.
What is the lead time for 3-794637-2?
The standard lead time for 3-794637-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
313
15 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
313
$3.79
625
$2.34
938
$1.85
1,250 +
$1.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!