Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794636-8

08P MICRO MNL ASSY,VRT,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
08P MICRO MNL ASSY,VRT,SMT,LF
Search Keywords: 37946368
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794636-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 310
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794636-8 RoHS compliant?
Yes, 3-794636-8 is RoHS compliant.
What is the lead time for 3-794636-8?
The standard lead time for 3-794636-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 403
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.585
100
$2.350
310
$2.240
620
$2.140
1,240
$2.060
2,790
$2.000
5,270
$1.710
7,750
$1.680
10,230 +
$1.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!