Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794636-4

Rectangular Connector - Micro MATE-N-LOK Series - 4 Contacts - Header - 3 mm - Surface Mount - 2 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Rectangular Connector - Micro MATE-N-LOK Series - 4 Contacts - Header - 3 mm - Surface Mount - 2 Row.
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Header - Pin
  • Contact Gender = Pin
  • Surface Mount Contact Termination Type
Search Keywords: 37946364
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794636-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 175
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Mounting: Surface Mount3586
Gender: HDR3578
Number of Contacts: 4Power
Termination Method: Solder3593
Maximum Voltage Rating: 2503584VDC,2503584VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794636-4 RoHS compliant?
Yes, 3-794636-4 is RoHS compliant.
What is the lead time for 3-794636-4?
The standard lead time for 3-794636-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,850
Ships today, if you order in
Minimum Order Quantity:
175
Order Increment:
175
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
175
$1.44
350
$1.40
525
$1.36
1,050
$1.34
2,625
$1.30
5,075
$1.28
7,525
$1.26
10,150 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!