Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794633-6

Conn Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Tray
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Surface Mount Contact Termination Type
  • Number of Positions = 6
  • Number of Rows = 2
Search Keywords: 37946336
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-794633-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    175
  • Type:
    Power3706
  • Body Orientation:
    Straight3686
  • Mounting:
    Surface Mount3696
  • Gender:
    HDR3690
  • Number of Contacts:
    6
  • Termination Method:
    Solder3705
  • Maximum Voltage Rating:
    2503694VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794633-6 RoHS compliant?
Yes, 3-794633-6 is RoHS compliant.
What is the lead time for 3-794633-6?
The standard lead time for 3-794633-6 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.79
175
$1.60
350
$1.57
525
$1.55
1,050
$1.50
2,625
$1.48
5,075
$1.28
7,525 +
$1.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!