Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794631-8

Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Tray
Product Highlights:
  • Header Assembly
  • Number of Positions = 8
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 37946318
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794631-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 234
Type: Power3706
Body Orientation: Straight3686
Mounting: Through Hole3696
Gender: HDR3690
Number of Contacts: 8
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794631-8 RoHS compliant?
Yes, 3-794631-8 is RoHS compliant.
What is the lead time for 3-794631-8?
The standard lead time for 3-794631-8 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
10,296   can ship 2/3/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
644
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.00
100
$3.99
250
$3.98
500
$3.97
644
$3.96
1,287
$2.10
1,931
$1.48
2,574 +
$1.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!