Available Replacements
Non-RoHS Equivalent
794630-6 794630-6 TE Connectivity / AMP Brand
794630-6

TE Connectivity / AMP Brand

In Stock: 5,071

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794630-6

Rectangular Connector - Micro MATE-N-LOK Series - 6 Contacts - Header - 3 mm - Through Hole - 2 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Connector - Micro MATE-N-LOK Series - 6 Contacts - Header - 3 mm - Through Hole - 2 Row.
Product Highlights:
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 37946306
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794630-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 286
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794630-6 RoHS compliant?
Yes, 3-794630-6 is RoHS compliant.
What is the lead time for 3-794630-6?
The standard lead time for 3-794630-6 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 58
Can Ship immediately Buy all 58 in-stock or the regular minimum order quantity of 286
On Order:
3,146   can ship 11/30/26
Stock lot only:
58
Minimum Order Quantity:
286
Order Increment:
286
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.133
286
$1.030
572
$0.980
1,144
$0.930
2,574 +
$0.880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!