Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794630-4

The 3-794630-4 is a 4-position, dual-row, vertical surface-mount header from the Micro MATE-N-LOK 3mm connector system.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 3-794630-4 is a 4-position, dual-row, vertical surface-mount header from the Micro MATE-N-LOK 3mm connector system.
Product Highlights:
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 37946304
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794630-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 377
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794630-4 RoHS compliant?
Yes, 3-794630-4 is RoHS compliant.
What is the lead time for 3-794630-4?
The standard lead time for 3-794630-4 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,399
Ships today, if you order in
Minimum Order Quantity:
25
20 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.166
377
$0.996
754
$0.953
1,131
$0.928
2,639
$0.875
5,278
$0.735
7,540
$0.715
10,179 +
$0.644
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!