- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794630-2
TE Connectivity / AMP Brand
3-794630-2
02P MICRO MNL ASSY,VRT,HDR,LF
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- With Contacts
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Through Hole Contact Termination Type
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
408 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C