Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794629-8

08P MICRO MNL ASSY,R/A,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
08P MICRO MNL ASSY,R/A,SMT,LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 8
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 37946298
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-794629-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    150
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    8
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794629-8 RoHS compliant?
Yes, 3-794629-8 is RoHS compliant.
What is the lead time for 3-794629-8?
The standard lead time for 3-794629-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.42
50
$3.92
150
$3.41
300
$3.23
600
$2.95
1,050
$2.78
2,550
$2.71
5,100 +
$2.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!