Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794629-4

04P MICRO MNL ASSY,R/A,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
04P MICRO MNL ASSY,R/A,SMT,LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 37946294
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794629-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Type: Power
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 4
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794629-4 RoHS compliant?
Yes, 3-794629-4 is RoHS compliant.
What is the lead time for 3-794629-4?
The standard lead time for 3-794629-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.40
50
$2.18
150
$2.10
300
$2.07
600
$2.01
1,050
$2.00
2,550
$1.99
5,100 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!