- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794627-6
3-794627-6
TE Connectivity / AMP Brand
06P MICRO MNL ASSY,RA ,SMT, LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
06P MICRO MNL ASSY,RA ,SMT, LF
Product Highlights:
- Header Assembly
- Number of Positions = 6
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Surface Mount
Search Keywords: 37946276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794627-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
150 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,550
Ships today, if you order in
Minimum Order Quantity:
150
Order Increment:
150
13 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
150
$2.00
300
$1.91
600
$1.83
1,050
$1.76
2,550
$1.71
5,100
$1.46
7,500
$1.45
10,050 +
$1.31
Click for Quote
Log in
to unlock special pricing