- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794626-4
TE Connectivity / AMP Brand
3-794626-4
04P MICRO MNL ASSY,R/A,SMT,LF
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
04P MICRO MNL ASSY,R/A,SMT,LF
Product Highlights:
- Header Assembly
- Number of Positions = 4
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Surface Mount
Search Keywords: 37946264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794626-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Frequently Asked Questions
Is 3-794626-4 RoHS compliant?
Yes, 3-794626-4 is RoHS compliant.
What is the lead time for 3-794626-4?
The standard lead time for 3-794626-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
13 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
150
$2.69
300
$2.03
450
$1.89
600 +
$1.85
Click for Quote
Log in
to unlock special pricing