- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794625-4
TE Connectivity / AMP Brand
3-794625-4
04P MICRO MNL ASSY,R/A,SMT LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
04P MICRO MNL ASSY,R/A,SMT LF
Product Highlights:
- Header Assembly
- Number of Positions = 4
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Surface Mount
Search Keywords: 37946254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794625-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
260 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-794625-4 RoHS compliant?
Yes, 3-794625-4 is RoHS compliant.
What is the lead time for 3-794625-4?
The standard lead time for 3-794625-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
14 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
325
$3.59
650
$2.21
975
$1.75
1,300 +
$1.72
Click for Quote
Log in
to unlock special pricing