Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794624-4

04P MICRO MNL ASSY,R/A,SMT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
04P MICRO MNL ASSY,R/A,SMT LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 4
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 37946244
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-794624-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    260
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    4
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794624-4 RoHS compliant?
Yes, 3-794624-4 is RoHS compliant.
What is the lead time for 3-794624-4?
The standard lead time for 3-794624-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Minimum Order Quantity:
150
Order Increment:
150
14 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
150
$0.8578
520
$0.8231
1,040
$0.7885
2,600
$0.7426
5,200
$0.6253
7,540
$0.6089
10,140
$0.5488
15,080 +
$0.5324
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!