- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-794624-2
TE Connectivity / AMP Brand
3-794624-2
02P MICRO MNL ASSY,R/A,SMT LF
View Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 2
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Surface Mount
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-794624-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
150 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 2 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.