- Home ›
- All Products›
- 3-794622-2
TE Connectivity / AMP Brand
3-794622-2
02P MICRO MNL ASSY,R/A,SMT LF
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794622-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
260 -
Mating Retention:With
-
Contact Type:Pin
-
Housing Material:High Temperature Nylon
-
Mating Retention Type:Locking Tab
-
Strain Relief:Without
-
Connector System:Wire-to-Board
-
Mating Alignment Type:Polarization
-
Housing Color:Black
-
Packaging Quantity:150
-
Rectangular Power Connector Type:Header
-
Contact Retention Within Housing:Without
-
Circuit Application:Power
-
Connector & Housing Type:Plug
-
Number of Positions:2
-
PCB Mount Retention:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Multiple Contact Types:Without
-
Number of Rows:2
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Power Positions:2
-
Connector Mounting Type:Board Mount
-
Contact Current Rating (Max):5 A
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention Type:Boardlock
-
Mating Alignment:With
-
Contact Mating Area Plating Material:Gold
-
Panel Mount Feature:Without
-
UL Rating:Recognized
-
PCB Mount Orientation:Right Angle
-
Header Type:Fully Shrouded
-
Row-to-Row Spacing:.118 in, 3 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Contact Mating Area Plating Material Thickness:15 µin, .38 µm
-
Centerline (Pitch):.118 in, 3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Wire Size:30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
-
Operating Voltage:250 VAC, 250 VDC
-
Packaging Method:Box & Tray , Tray
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
CSA Rating:Certified , LR 7189
-
Approved Standards:UL E28476 , VDE 40005280
-
Product Width:6.86 mm
-
Product Length:3.86 mm
-
Connector Height:8.11 mm
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Glow Wire Material Rating:Material with GWFI 850°C , Material with GWIT ≥ 775°C
-
Agency/Standard:CNR , USR , VDE