- Home ›
- All Products›
- 3-794621-6
TE Connectivity / AMP Brand
3-794621-6
06P MICRO MNL ASSY,R/A,SMT LF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
06P MICRO MNL ASSY,R/A,SMT LF
Search Keywords: 37946216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794621-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
150 -
Mating Retention:With
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Board
-
Sealable:No
-
Multiple Contact Types:Without
-
Mating Retention Type:Locking Tab
-
Number of Positions:6
-
Panel Mount Feature:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Packaging Method:Tray
-
PCB Mount Retention Type:Boardlock
-
Housing Color:Black
-
Strain Relief:Without
-
UL Rating:Recognized
-
Mating Alignment:With
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Type:Pin
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:600
-
Connector Mounting Type:Board Mount
-
Circuit Application:Power
-
Contact Mating Area Plating Material:Tin
-
PCB Mount Orientation:Right Angle
-
Number of Power Positions:6
-
Contact Current Rating (Max):5 A
-
Rectangular Power Connector Type:Header
-
Termination Method to Printed Circuit Board:Surface Mount
-
Mating Alignment Type:Polarization
-
Connector & Housing Type:Plug
-
Housing Material:High Temperature Nylon
-
PCB Mount Retention:With
-
Number of Rows:2
-
Header Type:Fully Shrouded
-
Operating Voltage:250 VAC, 250 VDC
-
Wire Size:30 – 26 AWG, 100.5 – 1022 CMA, .051 – .128 mm²
-
Centerline (Pitch):.118 in, 3 mm
-
Row-to-Row Spacing:.181 in, 4.62 mm
-
Contact Mating Area Plating Material Thickness:100 – 300 µin, 2.54 – 7.62 µm
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Agency/Standard:CNR , USR
-
PCB Contact Termination Area Plating Material Thickness:100 µin, 2.54 µm
-
Product Width:7.37 mm
-
CSA Rating:Certified , LR 7189
-
Connector Height:8.11 mm
-
Glow Wire Material Rating:Material with GWFI 850°C , Material with GWIT ≥ 775°C
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
Approved Standards:UL E28476
Tools/3D Models
+
Frequently Asked Questions
Is 3-794621-6 RoHS compliant?
Yes, 3-794621-6 is RoHS compliant.
What is the lead time for 3-794621-6?
The standard lead time for 3-794621-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
150
14 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
150
$1.94
300
$1.45
450
$1.36
600 +
$1.33
Click for Quote
Log in
to unlock special pricing