Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794620-8

08P MICRO MNL ASSY,R/A,HDR,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
08P MICRO MNL ASSY,R/A,HDR,LF
Search Keywords: 37946208
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794620-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 234
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 8
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794620-8 RoHS compliant?
Yes, 3-794620-8 is RoHS compliant.
What is the lead time for 3-794620-8?
The standard lead time for 3-794620-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,179
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.87
234
$2.23
468
$2.16
702
$2.04
1,170
$2.03
2,574
$1.99
5,148
$1.69
7,722 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!