Available Replacements
Non-RoHS Equivalent
794620-6 794620-6 TE Connectivity / AMP Brand
794620-6

TE Connectivity / AMP Brand

In Stock: 2,578

Minimum Order: 55

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794620-6

Rectangular Power Connector - Header - Plug - 6 Position - 2 Rows - 0.118"(3.00mm) Pitch - 250VAC/DC - Locking Ramp - Solder T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - Header - Plug - 6 Position - 2 Rows - 0.118"(3.00mm) Pitch - 250VAC/DC - Locking Ramp - Solder Termination -Right Angle.
Product Highlights:
  • Header Assembly
  • Number of Positions = 6
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 37946206
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794620-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 286
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794620-6 RoHS compliant?
Yes, 3-794620-6 is RoHS compliant.
What is the lead time for 3-794620-6?
The standard lead time for 3-794620-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,976
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.89
100
$1.62
286
$1.59
572
$1.55
1,144
$1.52
2,574
$1.51
5,148
$1.50
7,722 +
$1.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!