Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794619-8

Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Box/Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Box/Tray
Product Highlights:
  • Connector
  • Header
  • Preloaded
  • Header Gender = Plug
  • Contact Gender = Pin
Search Keywords: 37946198
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794619-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 234
Type: Power3706
Body Orientation: Right Angle3686
Mounting: Through Hole3696
Gender: HDR3690
Number of Contacts: 8
Termination Method: Solder3705
Maximum Voltage Rating: 2503694VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794619-8 RoHS compliant?
Yes, 3-794619-8 is RoHS compliant.
What is the lead time for 3-794619-8?
The standard lead time for 3-794619-8 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,226
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.32
250
$2.31
500
$2.30
644
$2.28
1,287
$1.42
1,931
$1.12
2,574 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!