Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794617-0

Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Natural Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 10 POS 3mm Crimp ST Cable Mount Natural Bag
Search Keywords: 37946170
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794617-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1100
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794617-0 RoHS compliant?
Yes, 3-794617-0 is RoHS compliant.
What is the lead time for 3-794617-0?
The standard lead time for 3-794617-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,216
Can Ship immediately
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
5500
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,100
$0.5047
3,300
$0.5034
5,500
$0.5021
11,000
$0.2658
16,500
$0.1871
22,000 +
$0.1833
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!