- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-794615-6
3-794615-6
TE Connectivity / AMP Brand
Conn Housing PL 6 POS 3mm Crimp ST Panel Mount Black Box
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 3mm Crimp ST Panel Mount Black Box
Search Keywords: 37946156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794615-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Panel Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,699
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
200
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
200
$0.8544
1,000
$0.8522
2,500
$0.8501
3,750
$0.8479
7,500
$0.4489
11,250
$0.3159
15,000 +
$0.3096
Click for Quote
Log in
to unlock special pricing