Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794615-0

The 3-794615-0 is a 10-position, single-row plug housing from the Micro MATE-N-LOK 3mm connector system for free-hanging or pa ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
The 3-794615-0 is a 10-position, single-row plug housing from the Micro MATE-N-LOK 3mm connector system for free-hanging or panel-mount wire-to-wire connections.
Search Keywords: 37946150
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794615-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount3496
Body Orientation: Straight3485
Gender: PL3489
Termination Method: Crimp3503
Number of Contacts: 10
Maximum Voltage Rating: 2503494VDC,2503494VAC
Maximum Current Rating: 5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794615-0 RoHS compliant?
Yes, 3-794615-0 is RoHS compliant.
What is the lead time for 3-794615-0?
The standard lead time for 3-794615-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,258
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5982
1,000
$0.5968
2,625
$0.5953
5,250
$0.3663
7,875
$0.2900
10,500 +
$0.2842
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!