- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 3-794122-1
3-794122-1
TE Connectivity / AMP Brand
MINI AMPIN 2000,26-22AWG,PHBRZ
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMPIN 2000,26-22AWG,PHBRZ
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- PCB Hole Diameter = 1.40 mm
- Insulation Diameter = 1.02-2.79 [.040-.110] mm [in]
- Extension Below Board = 2.54 mm
Search Keywords: 37941221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794122-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:Crimp Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:22-26 AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,400
Can Ship immediately
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
6,000
$0.0843
12,000
$0.0725
30,000
$0.0722
54,000
$0.0720
102,000
$0.0718
150,000
$0.0717
252,000 +
$0.0715
Click for Quote
Log in
to unlock special pricing