Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794121-1

The 3-794121-1 is a Type A Miniature AMP-IN terminal designed as a mechanical holding device for soldering hookup wires to pri ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 3-794121-1 is a Type A Miniature AMP-IN terminal designed as a mechanical holding device for soldering hookup wires to printed circuit boards.
Product Highlights:
  • Terminal Type = Miniature
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
  • PCB Hole Diameter = 1.83 mm
  • Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
  • Extension Below Board = 2.54 mm
Search Keywords: 37941211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-794121-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Type:
    Miniature Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Color:
    N/R
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794121-1 RoHS compliant?
Yes, 3-794121-1 is RoHS compliant.
What is the lead time for 3-794121-1?
The standard lead time for 3-794121-1 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118,500
Can Ship immediately
Manufacturer Stock:
168,000 can ship
Minimum Order Quantity:
6000
Order Increment:
6000
19 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
6,000
$0.0839
12,000
$0.0819
30,000
$0.0683
54,000
$0.0604
102,000
$0.0527
150,000
$0.0519
252,000 +
$0.0509
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!