- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-794037-1
3-794037-1
TE Connectivity / AMP Brand
MINI AMP-IN PTP PHBZ 10AWG
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI AMP-IN PTP PHBZ 10AWG
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- PCB Hole Diameter = 3.81 mm
- Insulation Diameter = 5.08 [.200] mm [in]
- Extension Below Board = 3.18 mm
Search Keywords: 37940371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-794037-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Bright Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,200
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
3,000
$0.1177
6,000
$0.1154
9,000
$0.1143
12,000
$0.1132
27,000
$0.1129
51,000
$0.1126
102,000
$0.1124
150,000 +
$0.1121
Click for Quote
Log in
to unlock special pricing