Available Replacements
RoHS olmayan eşdeğer
794013-1 794013-1 TE Connectivity / AMP Brand
794013-1

TE Connectivity / AMP Brand

In Stock: 3,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-794013-1

MINI AMP-IN 12 AWG WIRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI AMP-IN 12 AWG WIRE
Product Highlights:
  • Terminal Type = Standard
  • Wire Range = 3.00² [12] mm [AWG]
  • PCB Hole Diameter = 3.18 mm
  • Insulation Diameter = 2.29-3.81 [.090-.150] mm [in]
  • Extension Below Board = 3.18 mm
Search Keywords: 37940131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-794013-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Power
Gender: SKT
Wire Size: 12 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-794013-1 RoHS compliant?
Yes, 3-794013-1 is RoHS compliant.
What is the lead time for 3-794013-1?
The standard lead time for 3-794013-1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
60,000   can ship 12/9/26
Minimum Order Quantity:
3000
Order Increment:
3000
20 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.1136
6,000
$0.1098
9,000
$0.1078
12,000
$0.0985
27,000
$0.0907
51,000
$0.0888
102,000
$0.0878
150,000 +
$0.0876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!