Available Replacements
Non-RoHS Equivalent
770522-1 770522-1 TE Connectivity / AMP Brand
770522-1

TE Connectivity / AMP Brand

In Stock: 1,520

Minimum Order: 300

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-770522-1

SL156 HOODED CONTACT, LP LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SL156 HOODED CONTACT, LP LF
Search Keywords: 37705221
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-770522-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-770522-1 RoHS compliant?
Yes, 3-770522-1 is RoHS compliant.
What is the lead time for 3-770522-1?
The standard lead time for 3-770522-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36,668
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
21 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2090
3,000
$0.2049
5,000
$0.1932
8,000
$0.1927
10,000
$0.1873
25,000
$0.1868
50,000
$0.1864
100,000 +
$0.1859
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!