Available Replacements
Non-RoHS Equivalent
770476-1 770476-1 TE Connectivity / AMP Brand
770476-1

TE Connectivity / AMP Brand

In Stock: 69,523

Minimum Order: 5,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-770476-1

Contact - SL-156 Series - Socket - Crimp - 18 AWG - Tin Plated Contacts - SL-156 Housing.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact - SL-156 Series - Socket - Crimp - 18 AWG - Tin Plated Contacts - SL-156 Housing.
Product Highlights:
  • SL-156 Contacts
  • Wire Termination Type = Crimp
  • Bright Tin Contact Mating Area Plating Material
  • Wire Size = 0.9-0.2² [18-24] mm² [AWG]
  • Used For SL-156 Housings
Search Keywords: 37704761
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-770476-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5500
Contact Type: Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 10 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-770476-1 RoHS compliant?
Yes, 3-770476-1 is RoHS compliant.
What is the lead time for 3-770476-1?
The standard lead time for 3-770476-1 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 253,000
Can Ship immediately
Minimum Order Quantity:
5500
Order Increment:
5500
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,500
$0.0421
11,000
$0.0406
27,500
$0.0390
55,000
$0.0389
104,500
$0.0388
154,000
$0.0387
253,000 +
$0.0386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!