Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-770060-1

PCB Terminal - Phosphor Bronze - 3.18 mm - Tin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PCB Terminal - Phosphor Bronze - 3.18 mm - Tin.
Product Highlights:
  • Terminal Type = Miniature
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • PCB Hole Diameter = 3.18 mm
  • Insulation Diameter = 2.29-3.81 [.090-.150] mm [in]
  • Extension Below Board = 3.18 mm
Search Keywords: 37700601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-770060-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Contact Type: Signal
Gender: SKT
Wire Size: 14-18 AWG
Contact Material: Phosphor Bronze
Contact Plating: Bright Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-770060-1 RoHS compliant?
Yes, 3-770060-1 is RoHS compliant.
What is the lead time for 3-770060-1?
The standard lead time for 3-770060-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 66,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0627
6,000
$0.0601
9,000
$0.0595
12,000
$0.0594
27,000
$0.0592
51,000
$0.0591
102,000
$0.0589
150,000 +
$0.0588
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!