- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 3751-5002-02
3751-5002-02
TE Connectivity / AMP Brand
Conn OST RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn OST RCP 0Hz to 18GHz 50Ohm ST Panel Mount Gold
Search Keywords: 3751500202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3751-5002-02
-
Alias/AKA:1329537-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OST
-
Impedance:50 Ohm
-
Operating Frequency:0 to 18 Hz to GHz
-
Gender:RCP
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:-65 to 125 °C
-
Dimension:27.5 x 14 x 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
64 Weeks
can ship
8/3/27
Price (USD)
Qty
Unit Price
63
$506.11
125
$260.57
188
$176.90
250 +
$173.36
Click for Quote
Log in
to unlock special pricing