- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3-747579-6
TE Connectivity / AMP Brand
3-747579-6
D Sub Ferrule - D Sub Connectors and Backshells - Steel Body - 11.56 mm.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
D Sub Ferrule - D Sub Connectors and Backshells - Steel Body - 11.56 mm.
Product Highlights:
- Accessory
- Accessory Type = Ferrule
- Product Series = HD-20 (Solder Cup), HDE-20 (IDC), HDP-20 (Crimp Snap), HDP-22 (Crimp Snap)
- Ferrule Shape = Straight
- Shell Size = 1, 2, 3
Search Keywords: 37475796
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-747579-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7419805050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule
-
Color:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 3-747579-6 RoHS compliant?
Yes, 3-747579-6 is RoHS compliant.
What is the lead time for 3-747579-6?
The standard lead time for 3-747579-6 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,557
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$0.923
250
$0.678
500
$0.671
1,000
$0.541
3,000
$0.538
5,000
$0.524
8,000
$0.518
15,000 +
$0.512
Click for Quote
Log in
to unlock special pricing