Available Replacements
Non-RoHS Equivalent
745130-8 745130-8 TE Connectivity / AMP Brand
745130-8

TE Connectivity / AMP Brand

In Stock: 3,821

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-745130-8

SHLDING FERRULE,PLTD,BULK PKG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SHLDING FERRULE,PLTD,BULK PKG
Product Highlights:
  • Ferrule
  • Ferrule Type = Crimp
  • Ferrule Diameter = 6.15 mm
  • Shell Size = 1, 2, 3, 4, 5
Search Keywords: 37451308
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-745130-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Ferrule
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-745130-8 RoHS compliant?
Yes, 3-745130-8 is RoHS compliant.
What is the lead time for 3-745130-8?
The standard lead time for 3-745130-8 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,755
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.270
250
$2.264
500
$2.258
1,250
$2.253
2,500
$1.193
3,750
$0.839
5,000 +
$0.823
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!