- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 3-745129-4
3-745129-4
TE Connectivity / AMP Brand
Cable Accessories Ferrule Crimp Brass Tin Over Copper
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Cable Accessories Ferrule Crimp Brass Tin Over Copper
Product Highlights:
- Ferrule
- Ferrule Type = Crimp
- Ferrule Diameter = 7.98 mm
- Shell Size = 1, 2, 5
Search Keywords: 37451294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-745129-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Ferrule Crimp
-
Color:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.