- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 374112
374112
TE Connectivity / AMP Brand
Conn Card Edge Terminal Block SKT 18 POS 5.08mm Screw RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn Card Edge Terminal Block SKT 18 POS 5.08mm Screw RA Cable Mount
Search Keywords: 374112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:374112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7320905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Wire Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$34.82
5
$32.82
10
$32.32
25
$31.85
50
$30.99
100
$30.60
250 +
$30.41
Click for Quote
Log in
to unlock special pricing