- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 36917
Ring Tongue Terminal - M10 - 3/8" - 0 AWG - 60.6 mm² - SOLISTRAND Series.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Ring Tongue Terminal - M10 - 3/8" - 0 AWG - 60.6 mm² - SOLISTRAND Series.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 36917
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:36917
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 36917 RoHS compliant?
Yes, 36917 is RoHS compliant.
What is the lead time for 36917?
The standard lead time for 36917 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,699
Can Ship immediately
On Order:
2,500
can ship 11/25/26
Minimum Order Quantity:
50
Order Increment:
50
24 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
50
$2.38
100
$2.35
250
$2.25
500
$2.23
1,000
$2.22
2,500
$2.21
5,000
$2.20
7,500 +
$2.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT