- Home ›
- All Products›
- 368940-1
368940-1
TE Connectivity / AMP Brand
WIRE SEAL FOR ABS 25P(3.3-3.8)
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
WIRE SEAL FOR ABS 25P(3.3-3.8)
Search Keywords: 3689401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368940-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Primary Product Color:Gray
-
Packaging Method:Bag
-
Packaging Quantity:1000
-
Operating Temperature Range:-40 – 155 °C, -40 – 311 °F
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 150 °C, 155 °C, 65 °C
-
Primary Product Material:Silicone
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1123
3,000
$0.1055
5,000
$0.1009
8,000
$0.0995
25,000
$0.0954
50,000
$0.0916
100,000
$0.0914
150,000 +
$0.0825
Click for Quote
Log in
to unlock special pricing