- Home ›
- All Products›
- 368933-1
TE Connectivity / AMP Brand
368933-1
WIRE SEAL FOR JPT(TYPE-II) WHI
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
WIRE SEAL FOR JPT(TYPE-II) WHI
Product Highlights:
- Seal Plug
- Contact Type = Junior-Power-Timer, Multiple Contact Point (MCP)
- Wire Range = 1.50-2.50² [15.5-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
- Single Wire Sealing System
Search Keywords: 3689331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368933-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contains Lubricant:Yes
-
UL Flammability Rating:None
-
Primary Product Color:White
-
Resistance to Hydrocarbons:Poor
-
Shore A Hardness:45
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 65 °C, 70 °C, 75 °C, 80 °C
-
Cavity Diameter:.201 in, 5.1 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Primary Product Material:Silicone
Tools/3D Models
+
Frequently Asked Questions
Is 368933-1 RoHS compliant?
Yes, 368933-1 is RoHS compliant.
What is the lead time for 368933-1?
The standard lead time for 368933-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
Order Increment:
2000
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
20,000
$0.1432
40,000
$0.0758
60,000
$0.0534
80,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing