- Home ›
- All Products›
- 36880
TERMINAL,SOLIS SPD 16-14 8
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL,SOLIS SPD 16-14 8
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 36880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:36880
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Packaging Quantity:1000
-
Packaging Method:Loose Piece
-
Terminal Orientation:Straight
-
Wire Insulation Support:Without
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Operating Temperature Range:170 °C, 338 °F
-
Stud Diameter:.171 in, 4.34 mm
-
Barrel Inside Diameter:.085 in, 2.16 mm
-
Stud Size:#8 , M4
-
Wire Size:16 – 14 AWG, 2050 – 5180 CMA, 1.04 – 2.62 mm²
-
Tongue Thickness:.03 in, .79 mm
-
Product Length:.53 in, 13.46 mm
-
Product Weight:.49 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
26 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5,000
$0.5196
10,000
$0.2751
15,000
$0.1936
20,000 +
$0.1897
Click for Quote
Log in
to unlock special pricing