- Home ›
- All Products›
- 368601-1
368601-1
TE Connectivity / AMP Brand
POSITIVE LOCK EX 187 HOUSING REC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
POSITIVE LOCK EX 187 HOUSING REC
Search Keywords: 3686011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368601-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Housing Material:Nylon
-
Number of Positions:1
-
Mating Alignment:Without
-
Terminal Orientation:Flag
-
Sealable:No
-
UL Flammability Rating:UL 94V-2
-
Primary Product Color:Natural
-
Terminal Type:Receptacle
-
Contact Mating Retention:Without
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
1000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
2,000
$0.1535
4,000
$0.1151
6,000
$0.1075
8,000 +
$0.1053
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments