Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

368589-4

PDL 4P CAP 3.96 D/R P/M(GWT) Y

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
PDL 4P CAP 3.96 D/R P/M(GWT) Y
Search Keywords: 3685894
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 368589-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 150
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 4
Maximum Voltage Rating: 300 VAC
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 368589-4 discontinued?
Yes, 368589-4 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 368589-4 RoHS compliant?
Yes, 368589-4 is RoHS compliant.
What is the lead time for 368589-4?
The standard lead time for 368589-4 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,680
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
150
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$0.456
900
$0.442
1,650 +
$0.428
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!