- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368588-6
368588-6
TE Connectivity / AMP Brand
PDL 6P CAP 3.96 D/R P/M(GWT) B
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
PDL 6P CAP 3.96 D/R P/M(GWT) B
Search Keywords: 3685886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368588-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 65 °C
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
100
Price (USD)
Qty
Unit Price
200
$0.5294
700
$0.5161
1,300
$0.5039
2,000 +
$0.4906
Click for Quote
Log in
to unlock special pricing