- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368576-6
368576-6
TE Connectivity / AMP Brand
Conn Housing PL 6 POS 3.96mm Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 3.96mm Crimp ST Cable Mount Blue Bag
Search Keywords: 3685766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368576-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:3003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 65 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
10,400
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
400
$0.3528
600
$0.3520
800
$0.3511
1,600
$0.2634
2,400
$0.2458
3,200 +
$0.2408
Click for Quote
Log in
to unlock special pricing