- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368576-1
368576-1
TE Connectivity / AMP Brand
PDL 6P PLUG 3.96 D/R(GWT) NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PDL 6P PLUG 3.96 D/R(GWT) NAT
Search Keywords: 3685761
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368576-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 65 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
662
Can Ship immediately
You may purchase all in-stock quantity of 662
Stock lot only:
662
Minimum Order Quantity:
1600
Order Increment:
200
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.2519
1,600
$0.2290
2,600
$0.2217
5,000
$0.2169
7,600
$0.2137
25,000
$0.1193
50,000
$0.1023
100,000 +
$0.0860
Click for Quote
Log in
to unlock special pricing