- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 368572-1
368572-1
TE Connectivity / AMP Brand
PDL 3P CAP 3.96 F/H(GWT) NAT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PDL 3P CAP 3.96 F/H(GWT) NAT
Search Keywords: 3685721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:368572-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:65(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,200
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
200
$0.2994
600
$0.2679
2,600
$0.2562
5,000
$0.2510
7,600
$0.2472
10,000
$0.1972
15,000
$0.1947
25,000 +
$0.1416
Click for Quote
Log in
to unlock special pricing